282105-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282105-1
282105-1
282105-1

282105-1

DigiKey Part Number
A105023-ND
Manufacturer
Manufacturer Product Number
282105-1
Description
CONN RCPT HSG 3POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282105-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,903
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.51000¥8.51
10¥7.23400¥72.34
25¥6.77640¥169.41
50¥6.45380¥322.69
100¥6.14510¥614.51
250¥5.75960¥1,439.90
500¥5.48444¥2,742.22
1,200¥5.15574¥6,186.89
3,600¥4.77124¥17,176.46
Manufacturers Standard Package