



282104-1 | |
|---|---|
DigiKey Part Number | A106363-ND |
Manufacturer | |
Manufacturer Product Number | 282104-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282104-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.45800 | ¥54.58 |
| 25 | ¥5.11400 | ¥127.85 |
| 50 | ¥4.86900 | ¥243.45 |
| 100 | ¥4.63670 | ¥463.67 |
| 250 | ¥4.34576 | ¥1,086.44 |
| 500 | ¥4.13804 | ¥2,069.02 |
| 1,500 | ¥3.82925 | ¥5,743.88 |
| 3,000 | ¥3.64650 | ¥10,939.50 |














