
282080-3 | |
|---|---|
DigiKey Part Number | A122410-ND |
Manufacturer | |
Manufacturer Product Number | 282080-3 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282080-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.43200 | ¥44.32 |
| 25 | ¥4.15120 | ¥103.78 |
| 50 | ¥3.95440 | ¥197.72 |
| 100 | ¥3.76510 | ¥376.51 |
| 250 | ¥3.52876 | ¥882.19 |
| 800 | ¥3.25051 | ¥2,600.41 |
| 1,600 | ¥3.09531 | ¥4,952.50 |
| 3,200 | ¥2.94760 | ¥9,432.32 |













