


2-2232875-1 | |
|---|---|
DigiKey Part Number | A123804-ND |
Manufacturer | |
Manufacturer Product Number | 2-2232875-1 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2232875-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.28000 | ¥2.28 |
| 10 | ¥1.95500 | ¥19.55 |
| 25 | ¥1.83440 | ¥45.86 |
| 50 | ¥1.74500 | ¥87.25 |
| 100 | ¥1.66170 | ¥166.17 |
| 250 | ¥1.55768 | ¥389.42 |
| 500 | ¥1.48330 | ¥741.65 |
| 1,000 | ¥1.41237 | ¥1,412.37 |
| 2,500 | ¥1.32382 | ¥3,309.55 |















