



1745083-1 | |
|---|---|
DigiKey Part Number | A129601-ND |
Manufacturer | |
Manufacturer Product Number | 1745083-1 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1745083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.70800 | ¥97.08 |
| 25 | ¥9.10320 | ¥227.58 |
| 50 | ¥8.66800 | ¥433.40 |
| 100 | ¥8.25290 | ¥825.29 |
| 250 | ¥7.73592 | ¥1,933.98 |
| 650 | ¥7.23132 | ¥4,700.36 |
| 1,300 | ¥6.88617 | ¥8,952.02 |
| 2,600 | ¥6.55755 | ¥17,049.63 |










