282089-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282089-1
282089-1
282089-1

282089-1

DigiKey Part Number
A105022-ND
Manufacturer
Manufacturer Product Number
282089-1
Description
CONN PLUG HSG 5POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282089-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.43500¥94.35
25¥8.84520¥221.13
50¥8.42160¥421.08
100¥8.01890¥801.89
400¥7.27093¥2,908.37
800¥6.92381¥5,539.05
1,200¥6.72851¥8,074.21
2,800¥6.33821¥17,746.99
Manufacturers Standard Package