282107-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282107-1
282107-1
282107-1
282107-1

282107-1

DigiKey Part Number
A124549-ND
Manufacturer
Manufacturer Product Number
282107-1
Description
CONN RCPT HSG 5POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282107-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.81500¥88.15
25¥8.26600¥206.65
50¥7.87080¥393.54
100¥7.49380¥749.38
250¥7.02440¥1,756.10
700¥6.53193¥4,572.35
1,400¥6.22011¥8,708.15
2,800¥5.92335¥16,585.38
Manufacturers Standard Package