
1-962841-1 | |
|---|---|
DigiKey Part Number | A107026TR-ND - Tape & Reel (TR) A107026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962841-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-962841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.54700 | ¥25.47 |
| 25 | ¥2.39160 | ¥59.79 |
| 50 | ¥2.27580 | ¥113.79 |
| 100 | ¥2.16740 | ¥216.74 |
| 250 | ¥2.03132 | ¥507.83 |
| 500 | ¥1.93406 | ¥967.03 |
| 1,000 | ¥1.84169 | ¥1,841.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.58648 | ¥6,345.92 |
| 8,000 | ¥1.51075 | ¥12,086.00 |
| 12,000 | ¥1.46816 | ¥17,617.92 |
| 20,000 | ¥1.41621 | ¥28,324.20 |
| 28,000 | ¥1.38300 | ¥38,724.00 |
| 40,000 | ¥1.34867 | ¥53,946.80 |











