1-967629-1 | ||
---|---|---|
DigiKey Part Number | A122078-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-967629-1 | |
Description | CONN PLUG HSG 18POS 5.00MM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-967629-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.18100 | ¥161.81 |
700 | ¥12.05144 | ¥8,436.01 |
1,400 | ¥10.32982 | ¥14,461.75 |
5,600 | ¥9.15910 | ¥51,290.96 |