1-963748-1 | ||
---|---|---|
DigiKey Part Number | 1-963748-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-963748-1 | |
Description | CONN TAB CONTACT 17-20AWG JPT | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 18-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240,000 | ¥1.53864 | ¥369,273.60 |