
964269-2 | |
|---|---|
DigiKey Part Number | A124980TR-ND - Tape & Reel (TR) A124980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964269-2 |
Description | CONN TAB 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 964269-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.55120 | ¥38.78 |
| 50 | ¥1.47700 | ¥73.85 |
| 100 | ¥1.40580 | ¥140.58 |
| 250 | ¥1.31748 | ¥329.37 |
| 500 | ¥1.25432 | ¥627.16 |
| 1,000 | ¥1.19444 | ¥1,194.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.02887 | ¥4,115.48 |
| 8,000 | ¥0.97975 | ¥7,838.00 |
| 12,000 | ¥0.95212 | ¥11,425.44 |
| 20,000 | ¥0.91841 | ¥18,368.20 |
| 28,000 | ¥0.89688 | ¥25,112.64 |
| 40,000 | ¥0.87460 | ¥34,984.00 |
| 100,000 | ¥0.81990 | ¥81,990.00 |













