1897207-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1897207-2
1897207-2
1897207-2

1897207-2

DigiKey Part Number
A128292-ND
Manufacturer
Manufacturer Product Number
1897207-2
Description
CONN RCPT HSG 5POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1897207-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥7.20300¥72.03
25¥6.75120¥168.78
50¥6.42860¥321.43
200¥5.82830¥1,165.66
400¥5.54985¥2,219.94
600¥5.39333¥3,236.00
1,000¥5.20231¥5,202.31
2,600¥4.86320¥12,644.32
Manufacturers Standard Package