



1-1564528-1 | |
|---|---|
DigiKey Part Number | A127772-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564528-1 |
Description | CONN PLUG HSG 16POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564528-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.99000 | ¥39.99 |
| 10 | ¥33.99600 | ¥339.96 |
| 25 | ¥31.86520 | ¥796.63 |
| 50 | ¥30.34300 | ¥1,517.15 |
| 200 | ¥27.51425 | ¥5,502.85 |
| 400 | ¥26.20138 | ¥10,480.55 |
| 600 | ¥25.46283 | ¥15,277.70 |
| 1,000 | ¥24.56212 | ¥24,562.12 |
| 2,600 | ¥23.05385 | ¥59,940.01 |











