
1670866-1 | |
|---|---|
DigiKey Part Number | A128133-ND |
Manufacturer | |
Manufacturer Product Number | 1670866-1 |
Description | COVER,180 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670866-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.22000 | ¥11.22 |
| 10 | ¥9.53200 | ¥95.32 |
| 25 | ¥8.93360 | ¥223.34 |
| 50 | ¥8.50560 | ¥425.28 |
| 100 | ¥8.09870 | ¥809.87 |
| 250 | ¥7.59084 | ¥1,897.71 |
| 500 | ¥7.22834 | ¥3,614.17 |
| 1,000 | ¥6.88321 | ¥6,883.21 |
| 2,500 | ¥6.45243 | ¥16,131.07 |











