



1-1564412-1 | |
|---|---|
DigiKey Part Number | A126693-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564412-1 |
Description | CONN PLUG HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564412-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.61000 | ¥52.61 |
| 10 | ¥44.70300 | ¥447.03 |
| 25 | ¥41.90360 | ¥1,047.59 |
| 50 | ¥39.90260 | ¥1,995.13 |
| 200 | ¥36.18340 | ¥7,236.68 |
| 400 | ¥34.45683 | ¥13,782.73 |
| 600 | ¥33.48585 | ¥20,091.51 |
| 1,000 | ¥32.30141 | ¥32,301.41 |
| 2,600 | ¥31.10546 | ¥80,874.20 |











