



1-1564414-1 | |
|---|---|
DigiKey Part Number | A126694-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564414-1 |
Description | CONN PLUG HSG 12POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564414-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.85000 | ¥38.85 |
| 10 | ¥32.99600 | ¥329.96 |
| 25 | ¥30.93240 | ¥773.31 |
| 50 | ¥29.45380 | ¥1,472.69 |
| 100 | ¥28.04650 | ¥2,804.65 |
| 280 | ¥26.08139 | ¥7,302.79 |
| 560 | ¥24.83720 | ¥13,908.83 |
| 1,120 | ¥23.65248 | ¥26,490.78 |
| 2,520 | ¥22.33865 | ¥56,293.40 |











