1587828-2 | ||
---|---|---|
DigiKey Part Number | 1587828-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1587828-2 | |
Description | INNER FERRULE, SIZE B, HVA280-2P | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Inner For HVA 280 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1587828-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Ferrule, Inner | |
Number of Positions | - | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.58700 | ¥85.87 |
25 | ¥8.26760 | ¥206.69 |
50 | ¥8.18760 | ¥409.38 |
100 | ¥7.38890 | ¥738.89 |
250 | ¥7.14924 | ¥1,787.31 |