
2-1418390-1 | |
|---|---|
DigiKey Part Number | 2-1418390-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418390-1 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418390-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥13.93400 | ¥139.34 |
| 25 | ¥13.06240 | ¥326.56 |
| 50 | ¥12.43900 | ¥621.95 |
| 100 | ¥11.84430 | ¥1,184.43 |
| 400 | ¥10.73995 | ¥4,295.98 |
| 800 | ¥10.22735 | ¥8,181.88 |
| 1,200 | ¥9.93892 | ¥11,926.70 |
| 2,800 | ¥9.36253 | ¥26,215.08 |













