



2-1703808-1 | |
|---|---|
DigiKey Part Number | A128535-ND |
Manufacturer | |
Manufacturer Product Number | 2-1703808-1 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703808-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.29000 | ¥24.29 |
| 10 | ¥20.59800 | ¥205.98 |
| 25 | ¥19.30840 | ¥482.71 |
| 50 | ¥18.38600 | ¥919.30 |
| 100 | ¥17.50750 | ¥1,750.75 |
| 320 | ¥16.12800 | ¥5,160.96 |
| 640 | ¥15.35814 | ¥9,829.21 |
| 1,280 | ¥14.62555 | ¥18,720.70 |
| 2,560 | ¥13.92800 | ¥35,655.68 |



