1-963749-1 | ||
---|---|---|
DigiKey Part Number | A107701-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-963749-1 | |
Description | CONN TAB 14-16AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-963749-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.02300 | ¥40.23 |
500 | ¥2.85998 | ¥1,429.99 |
1,000 | ¥2.50664 | ¥2,506.64 |
5,000 | ¥2.22068 | ¥11,103.40 |
10,000 | ¥2.08210 | ¥20,821.00 |