2063490-2 | ||
---|---|---|
DigiKey Part Number | 2132-2063490-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2063490-2 | |
Description | SDE TAB 0.5-2.5MM2 DIE SET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5 ~ 2.5mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,484.29000 | ¥8,484.29 |
5 | ¥8,191.68600 | ¥40,958.43 |
10 | ¥7,899.12100 | ¥78,991.21 |