
1-963746-2 | |
|---|---|
DigiKey Part Number | 1-963746-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-963746-2 |
Description | CONN TAB 13-15AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-963746-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.65600 | ¥56.56 |
| 25 | ¥5.30240 | ¥132.56 |
| 50 | ¥5.04940 | ¥252.47 |
| 100 | ¥4.80870 | ¥480.87 |
| 250 | ¥4.50720 | ¥1,126.80 |
| 500 | ¥4.29184 | ¥2,145.92 |
| 1,000 | ¥4.08693 | ¥4,086.93 |
| 2,500 | ¥3.83104 | ¥9,577.60 |











