1-965983-1 | |
---|---|
DigiKey Part Number | 1-965983-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-965983-1 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-965983-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥4.11800 | ¥102.95 |
50 | ¥4.01280 | ¥200.64 |
100 | ¥3.44220 | ¥344.22 |
250 | ¥3.11396 | ¥778.49 |
500 | ¥2.94092 | ¥1,470.46 |
1,000 | ¥2.57757 | ¥2,577.57 |
2,500 | ¥2.54299 | ¥6,357.48 |