1-968946-1 | ||
---|---|---|
DigiKey Part Number | 17-1-968946-1TR-ND - Tape & Reel (TR) 17-1-968946-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-968946-1 | |
Description | CONN TAB 11-13AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-968946-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥3.12600 | ¥78.15 |
50 | ¥3.06200 | ¥153.10 |
100 | ¥2.61710 | ¥261.71 |
250 | ¥2.35544 | ¥588.86 |
500 | ¥2.22456 | ¥1,112.28 |
1,000 | ¥1.94972 | ¥1,949.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥1.93668 | ¥5,229.04 |
5,400 | ¥1.74038 | ¥9,398.05 |
13,500 | ¥1.61950 | ¥21,863.25 |