5-1418760-1 | ||
---|---|---|
DigiKey Part Number | A142530TR-ND - Tape & Reel (TR) A142530CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-1418760-1 | |
Description | MCON 1.2 LL TAB STC SN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 18-20 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1418760-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.48440 | ¥37.11 |
50 | ¥1.46460 | ¥73.23 |
100 | ¥1.35290 | ¥135.29 |
250 | ¥1.11188 | ¥277.97 |
500 | ¥1.05030 | ¥525.15 |
1,000 | ¥0.97609 | ¥976.09 |
2,500 | ¥0.94522 | ¥2,363.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.86491 | ¥7,784.19 |
18,000 | ¥0.76606 | ¥13,789.08 |
27,000 | ¥0.76460 | ¥20,644.20 |