



1-967625-1 | |
|---|---|
DigiKey Part Number | 17-1-967625-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967625-1 |
Description | CONN RCPT HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967625-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥6.99600 | ¥69.96 |
| 25 | ¥6.55920 | ¥163.98 |
| 50 | ¥6.24500 | ¥312.25 |
| 100 | ¥5.94570 | ¥594.57 |
| 250 | ¥5.57328 | ¥1,393.32 |
| 500 | ¥5.30718 | ¥2,653.59 |
| 1,000 | ¥5.05380 | ¥5,053.80 |
| 3,000 | ¥4.67687 | ¥14,030.61 |






















