
927768-3 | |
|---|---|
DigiKey Part Number | A107050TR-ND - Tape & Reel (TR) A107050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927768-3 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927768-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.69500 | ¥16.95 |
| 25 | ¥1.59120 | ¥39.78 |
| 50 | ¥1.51500 | ¥75.75 |
| 100 | ¥1.44310 | ¥144.31 |
| 250 | ¥1.35232 | ¥338.08 |
| 500 | ¥1.28764 | ¥643.82 |
| 1,000 | ¥1.22611 | ¥1,226.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥1.14948 | ¥3,793.28 |
| 6,600 | ¥1.09460 | ¥7,224.36 |
| 9,900 | ¥1.06372 | ¥10,530.83 |
| 16,500 | ¥1.02607 | ¥16,930.15 |
| 23,100 | ¥1.00201 | ¥23,146.43 |
| 33,000 | ¥0.97712 | ¥32,244.96 |






















