



929504-4 | |
|---|---|
DigiKey Part Number | 17-929504-4-ND |
Manufacturer | |
Manufacturer Product Number | 929504-4 |
Description | CONN RCPT HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.88000 | ¥58.80 |
| 25 | ¥5.51400 | ¥137.85 |
| 50 | ¥5.25120 | ¥262.56 |
| 100 | ¥4.99890 | ¥499.89 |
| 250 | ¥4.68580 | ¥1,171.45 |
| 500 | ¥4.46186 | ¥2,230.93 |
| 1,200 | ¥4.19454 | ¥5,033.45 |
| 3,600 | ¥3.88171 | ¥13,974.16 |























