927779-3 | |
---|---|
DigiKey Part Number | 927779-3-ND |
Manufacturer | |
Manufacturer Product Number | 927779-3 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥2.72490 | ¥272.49 |
1,000 | ¥2.03022 | ¥2,030.22 |
5,000 | ¥1.81218 | ¥9,060.90 |
10,000 | ¥1.68631 | ¥16,863.10 |