2392900-2 | ||
---|---|---|
DigiKey Part Number | 2132-2392900-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2392900-2 | |
Description | SDE F JR/STD TIMER 0.5-1.0MM2 DI | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,115.42000 | ¥4,115.42 |
5 | ¥3,978.19200 | ¥19,890.96 |
10 | ¥3,841.01800 | ¥38,410.18 |