927884-1 | |
---|---|
DigiKey Part Number | 17-927884-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 927884-1 |
Description | CI 2 STIFT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 0.5 ~ 1.0mm² Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Contact Material | Copper | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.73421 | ¥8,671.05 |