



929504-7 | |
|---|---|
DigiKey Part Number | A122165-ND |
Manufacturer | |
Manufacturer Product Number | 929504-7 |
Description | CONN RCPT HSG 22POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-7 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.85700 | ¥88.57 |
| 25 | ¥8.29640 | ¥207.41 |
| 50 | ¥7.90100 | ¥395.05 |
| 100 | ¥7.52300 | ¥752.30 |
| 440 | ¥6.77536 | ¥2,981.16 |
| 880 | ¥6.45191 | ¥5,677.68 |
| 1,320 | ¥6.26997 | ¥8,276.36 |
| 2,640 | ¥5.97079 | ¥15,762.89 |


















