928781-2 | ||
---|---|---|
DigiKey Part Number | A107144TR-ND - Tape & Reel (TR) A107144CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 928781-2 | |
Description | CONN QC TAB 13-17AWG 0.110 CRIMP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 928781-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.492" (12.50mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.071" ~ 0.114" (1.80mm ~ 2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47200 | ¥14.72 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.29920 | ¥64.96 |
100 | ¥1.22840 | ¥122.84 |
250 | ¥1.14404 | ¥286.01 |
500 | ¥1.07802 | ¥539.01 |
1,000 | ¥1.02151 | ¥1,021.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.02615 | ¥3,591.52 |
7,000 | ¥0.93896 | ¥6,572.72 |
10,500 | ¥0.83165 | ¥8,732.33 |
35,000 | ¥0.83006 | ¥29,052.10 |