
928794-2 | |
|---|---|
DigiKey Part Number | A106542-ND |
Manufacturer | |
Manufacturer Product Number | 928794-2 |
Description | CONN QC TAB 13-17AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928794-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13-17 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Contact Finish Tin |
Gender Male | Insulation Diameter 0.071" ~ 0.114" (1.80mm ~ 2.90mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.37200 | ¥59.30 |
| 50 | ¥2.25940 | ¥112.97 |
| 100 | ¥2.15100 | ¥215.10 |
| 250 | ¥2.01588 | ¥503.97 |
| 800 | ¥1.85671 | ¥1,485.37 |
| 1,600 | ¥1.76802 | ¥2,828.83 |
| 3,200 | ¥1.68359 | ¥5,387.49 |





