
2396645-1 | |
|---|---|
DigiKey Part Number | 2132-2396645-1-ND |
Manufacturer | |
Manufacturer Product Number | 2396645-1 |
Description | SDE F 2.8 FASTIN-ON 15-13 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - mm² 1.50 ~ 2.50mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,353.85000 | ¥7,353.85 |
| 5 | ¥6,816.93400 | ¥34,084.67 |
| 10 | ¥6,598.25900 | ¥65,982.59 |



