927892-1 | ||
---|---|---|
DigiKey Part Number | 17-927892-1TR-ND - Tape & Reel (TR) 17-927892-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927892-1 | |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.087" (1.60mm ~ 2.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
25 | ¥0.96200 | ¥24.05 |
50 | ¥0.91280 | ¥45.64 |
100 | ¥0.86280 | ¥86.28 |
250 | ¥0.80320 | ¥200.80 |
500 | ¥0.75690 | ¥378.45 |
1,000 | ¥0.71717 | ¥717.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66430 | ¥2,657.20 |
8,000 | ¥0.60151 | ¥4,812.08 |
12,000 | ¥0.52880 | ¥6,345.60 |
28,000 | ¥0.47261 | ¥13,233.08 |
100,000 | ¥0.40982 | ¥40,982.00 |