928930-2 | ||
---|---|---|
DigiKey Part Number | A100856TR-ND - Tape & Reel (TR) A100856CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 928930-2 | |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 928930-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.37400 | ¥13.74 |
25 | ¥1.27800 | ¥31.95 |
50 | ¥1.21300 | ¥60.65 |
100 | ¥1.14630 | ¥114.63 |
250 | ¥1.06728 | ¥266.82 |
500 | ¥1.00582 | ¥502.91 |
1,000 | ¥0.95306 | ¥953.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76847 | ¥3,073.88 |