




0349690140 | |
|---|---|
DigiKey Part Number | WM9858-ND |
Manufacturer | |
Manufacturer Product Number | 0349690140 |
Description | CONN RCPT HSG 14POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0349690140 Models |
Category | Contact Termination Crimp |
Mfr | Fastening Type Latch Lock |
Series | Color Black |
Packaging Bulk | Features Terminal Position Lock (TPA) |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.83000 | ¥29.83 |
| 10 | ¥25.36000 | ¥253.60 |
| 25 | ¥23.77000 | ¥594.25 |
| 50 | ¥22.63460 | ¥1,131.73 |
| 100 | ¥21.55330 | ¥2,155.33 |
| 250 | ¥20.20368 | ¥5,050.92 |
| 500 | ¥19.23928 | ¥9,619.64 |
| 1,200 | ¥18.08742 | ¥21,704.90 |
| 3,600 | ¥16.73969 | ¥60,262.88 |










