




0347720140 | |
|---|---|
DigiKey Part Number | WM9856-ND |
Manufacturer | |
Manufacturer Product Number | 0347720140 |
Description | CONN HEADER VERT 14POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 (10 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 0347720140 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.117" (2.97mm) |
Series | Insulation Height 1.104" (28.04mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 500V |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.72000 | ¥46.72 |
| 10 | ¥39.70300 | ¥397.03 |
| 100 | ¥33.74550 | ¥3,374.55 |
| 560 | ¥29.88391 | ¥16,734.99 |
| 1,120 | ¥28.45871 | ¥31,873.76 |


