1326030-2 | ||
---|---|---|
DigiKey Part Number | 17-1326030-2TR-ND - Tape & Reel (TR) 17-1326030-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1326030-2 | |
Description | CONN SOCKET 18-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 1326030-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥2.25600 | ¥56.40 |
50 | ¥2.22800 | ¥111.40 |
100 | ¥2.05810 | ¥205.81 |
250 | ¥1.69180 | ¥422.95 |
500 | ¥1.59786 | ¥798.93 |
1,000 | ¥1.48507 | ¥1,485.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43809 | ¥4,314.27 |
6,000 | ¥1.31589 | ¥7,895.34 |
15,000 | ¥1.16550 | ¥17,482.50 |
30,000 | ¥1.16326 | ¥34,897.80 |