927833-2 | ||
---|---|---|
DigiKey Part Number | A123065TR-ND - Tape & Reel (TR) A123065CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927833-2 | |
Description | CONN SOCKET 13-17AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 927833-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥2.06880 | ¥51.72 |
50 | ¥2.04420 | ¥102.21 |
100 | ¥1.88810 | ¥188.81 |
250 | ¥1.55224 | ¥388.06 |
500 | ¥1.46586 | ¥732.93 |
1,000 | ¥1.36242 | ¥1,362.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33168 | ¥2,663.36 |
4,000 | ¥1.28953 | ¥5,158.12 |
6,000 | ¥1.17996 | ¥7,079.76 |
10,000 | ¥1.04510 | ¥10,451.00 |
50,000 | ¥1.04310 | ¥52,155.00 |