



0313721000 | |
|---|---|
DigiKey Part Number | WM6283-ND |
Manufacturer | |
Manufacturer Product Number | 0313721000 |
Description | CONN RCPT HSG 10POS HYB BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0313721000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.248" (6.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.53000 | ¥16.53 |
| 10 | ¥14.01400 | ¥140.14 |
| 25 | ¥13.13960 | ¥328.49 |
| 50 | ¥12.50960 | ¥625.48 |
| 100 | ¥11.91210 | ¥1,191.21 |
| 250 | ¥11.16560 | ¥2,791.40 |
| 847 | ¥10.24434 | ¥8,676.96 |
| 1,694 | ¥9.75556 | ¥16,525.92 |
| 2,541 | ¥9.48057 | ¥24,090.13 |













