Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340832001

DigiKey Part Number
WM15605TR-ND - Tape & Reel (TR)
WM15605CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340832001
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,378
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.92200¥9.22
25¥0.86680¥21.67
50¥0.82360¥41.18
100¥0.78520¥78.52
250¥0.73556¥183.89
500¥0.70048¥350.24
1,000¥0.66699¥666.99
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.65624¥2,624.96
8,000¥0.62489¥4,999.12
12,000¥0.60726¥7,287.12
20,000¥0.58575¥11,715.00
28,000¥0.57201¥16,016.28
40,000¥0.55780¥22,312.00
Manufacturers Standard Package