




0340800001 | |
|---|---|
DigiKey Part Number | WM15598TR-ND - Tape & Reel (TR) WM15598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340800001 |
Description | CONN PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.90400 | ¥9.04 |
| 25 | ¥0.84440 | ¥21.11 |
| 50 | ¥0.80520 | ¥40.26 |
| 100 | ¥0.76670 | ¥76.67 |
| 250 | ¥0.71816 | ¥179.54 |
| 500 | ¥0.68382 | ¥341.91 |
| 1,000 | ¥0.65117 | ¥651.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.64068 | ¥2,562.72 |
| 8,000 | ¥0.61008 | ¥4,880.64 |
| 12,000 | ¥0.59286 | ¥7,114.32 |
| 20,000 | ¥0.57187 | ¥11,437.40 |
| 28,000 | ¥0.55845 | ¥15,636.60 |
| 40,000 | ¥0.54457 | ¥21,782.80 |









