Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0340832002

DigiKey Part Number
WM3689TR-ND - Tape & Reel (TR)
WM3689CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340832002
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,435
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥1.01200¥10.12
25¥0.94560¥23.64
50¥0.89880¥44.94
100¥0.85590¥85.59
250¥0.80252¥200.63
500¥0.76404¥382.02
1,000¥0.72742¥727.42
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71571¥2,862.84
8,000¥0.68152¥5,452.16
12,000¥0.66230¥7,947.60
20,000¥0.63885¥12,777.00
28,000¥0.62386¥17,468.08
40,000¥0.60836¥24,334.40
Manufacturers Standard Package