




0334710401 | |
|---|---|
DigiKey Part Number | 900-0334710401-ND |
Manufacturer | |
Manufacturer Product Number | 0334710401 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥28.72200 | ¥287.22 |
| 25 | ¥26.91720 | ¥672.93 |
| 50 | ¥25.63200 | ¥1,281.60 |
| 100 | ¥24.40810 | ¥2,440.81 |
| 250 | ¥22.87976 | ¥5,719.94 |
| 500 | ¥21.78796 | ¥10,893.98 |
| 1,000 | ¥20.74851 | ¥20,748.51 |
| 2,500 | ¥19.45087 | ¥48,627.17 |










