




0334826201 | |
|---|---|
DigiKey Part Number | WM16516-ND |
Manufacturer | |
Manufacturer Product Number | 0334826201 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334826201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334826202 | Molex | 255 | WM16447-ND | ¥28.94000 | Parametric Equivalent |
| 0334826261 | Molex | 1,190 | WM16446-ND | ¥27.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.76000 | ¥19.76 |
| 10 | ¥16.79600 | ¥167.96 |
| 25 | ¥15.74240 | ¥393.56 |
| 50 | ¥14.99140 | ¥749.57 |
| 100 | ¥14.27440 | ¥1,427.44 |
| 250 | ¥13.38044 | ¥3,345.11 |
| 750 | ¥12.38224 | ¥9,286.68 |
| 1,500 | ¥11.79150 | ¥17,687.25 |
| 3,000 | ¥11.22913 | ¥33,687.39 |















