0330110006 | ||
---|---|---|
DigiKey Part Number | WM15587TR-ND - Tape & Reel (TR) WM15587CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0330110006 | |
Description | CONN BLADE 22AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact Gold 22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥1.29790 | ¥129.79 |
1,000 | ¥1.03840 | ¥1,038.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.03838 | ¥7,787.85 |