3 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm)
0334810302
0334810302
Molex RF Connectors | Digi-Key Daily

0334810302

DigiKey Part Number
WM9083-ND
Manufacturer
Manufacturer Product Number
0334810302
Description
CONN PLUG HSG 3POS 3.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334810302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,553
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
10¥16.97000¥169.70
25¥15.90120¥397.53
50¥15.14200¥757.10
100¥14.41910¥1,441.91
250¥13.51540¥3,378.85
500¥12.87020¥6,435.10
1,000¥12.25609¥12,256.09
2,500¥11.48926¥28,723.15
Manufacturers Standard Package