




0330110002 | |
|---|---|
DigiKey Part Number | WM19970TR-ND - Tape & Reel (TR) WM19970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330110002 |
Description | CONN BLADE 14AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 14 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.59400 | ¥25.94 |
| 25 | ¥2.43320 | ¥60.83 |
| 50 | ¥2.31520 | ¥115.76 |
| 100 | ¥2.20520 | ¥220.52 |
| 250 | ¥2.06684 | ¥516.71 |
| 500 | ¥1.96792 | ¥983.96 |
| 1,000 | ¥1.87380 | ¥1,873.80 |
| 2,500 | ¥1.75643 | ¥4,391.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.20321 | ¥11,016.05 |
| 10,000 | ¥2.09809 | ¥20,980.90 |
| 15,000 | ¥2.03894 | ¥30,584.10 |
| 25,000 | ¥1.96682 | ¥49,170.50 |
| 35,000 | ¥1.92071 | ¥67,224.85 |















